text.skipToContent text.skipToNavigation

Manufacturer Part #

WC-240

Crimping pliers for Rectangular contacts

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
JST WC-240 - Technical Attributes
Attributes Table
Type: Tool
Tool Type: Crimper
Features & Applications

The WC-240 is an ergonomically designed, Parallel Action Hand Crimping Tool. It has fitted with a flap locator to ensure the correct positioning of the contact during crimping.

Features:

  • Ratchet mechanism for crimp conformation
  • Ergonomically designed soft handles
  • Precisely ground profiles
  • Safe operation
  • Fully recyclable
  • Parallel action operation
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$553.56
USD
Quantity
Unit Price
1
$553.56
2
$542.05
3
$535.43
4+
$527.20
Product Variant Information section