text.skipToContent text.skipToNavigation

Manufacturer Part #

SZE-002T-P0.3

24 - 28 AWG 6.2 mm Long Connector Receptacle Crimp Contact

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2322
Product Specification Section
JST SZE-002T-P0.3 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 24-28
Contact Material: Copper Alloy
Contact Plating: Tin
Insulation Resistance: 500MΩ
Operating Temp Range: -25°C to +85°C
Voltage Rating: 100V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
32,000
USA:
32,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
16000
Multiple Of:
16000
Total
$296.00
USD
Quantity
Web Price
16,000
$0.0185
32,000
$0.0181
48,000
$0.0178
64,000
$0.0176
80,000+
$0.0171
Product Variant Information section