text.skipToContent text.skipToNavigation

Manufacturer Part #

SSM-21T-P1.4

Phosphor Bronze Tin Plated Pin Contact

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
JST SSM-21T-P1.4 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 22-18
Material: Polybutylene Terephthalate
Contact Material: Phosphor Bronze
Contact Plating: Tin
Insulation Resistance: 1000MΩ
Operating Temp Range: -40°C to +105°C
Voltage Rating: 300V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$196.20
USD
Quantity
Web Price
6,000
$0.0327
12,000
$0.0319
24,000
$0.0311
30,000
$0.0309
90,000+
$0.0295
Product Variant Information section