text.skipToContent text.skipToNavigation

Manufacturer Part #

SHF-001T-0.8BS

NH Series 2.5 mm Pitch Crimp Contact Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2240
Product Specification Section
JST SHF-001T-0.8BS - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 28-22
Contact Material: Phosphor Bronze
Contact Plating: Tin
Insulation Resistance: 500MΩ
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$116.00
USD
Quantity
Web Price
5,000
$0.0232
15,000
$0.0223
25,000
$0.0219
50,000
$0.0214
100,000+
$0.0206
Product Variant Information section