text.skipToContent text.skipToNavigation

Manufacturer Part #

RBS-34BK

RBS Series Black Resilient Polyurethane Ø 0.37 inch Pyramid Bumper with Adhesive

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
Essentra Components RBS-34BK - Technical Attributes
Attributes Table
Type: Accessory
Color: Black
Diameter: 9.5mm
Pricing Section
Global Stock:
10,500
Germany (Online Only):
10,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$39.90
USD
Quantity
Web Price
300
$0.133
1,200
$0.127
3,000
$0.124
7,500
$0.121
12,000+
$0.116
Product Variant Information section