text.skipToContent text.skipToNavigation

Manufacturer Part #

PXEB5084

2 Channel Termination Kit (4-5mm) with LC (OM1)

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
Bulgin PXEB5084 - Technical Attributes
Attributes Table
Type: Kit
No of Positions: 2
Operating Temp Range: -50°C to +80°C
Pricing Section
Global Stock:
15
Germany (Online Only):
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$19.36
USD
Quantity
Web Price
1
$19.36
4
$19.12
15
$18.89
40
$18.72
100+
$18.44
Product Variant Information section