text.skipToContent text.skipToNavigation

Manufacturer Part #

PXEB5083

Fiber Cable Crimp Tool for Plug, Jam Nut & Flange Mount Bulkhead Connectors

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
Bulgin PXEB5083 - Technical Attributes
Attributes Table
Type: Tool
Tool Type: Crimper
Operating Temp Range: -50°C to +80°C
Pricing Section
Global Stock:
15
Germany (Online Only):
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$330.30
USD
Quantity
Web Price
5
$66.06
10
$65.49
15
$65.16
20
$64.92
25+
$64.19
Product Variant Information section