MAX09NG in Bulk by Boyd | Tooling and Accessories | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX09NG

Max Clip System Series Max Clip To-220 Std-Force Short Heat Sink

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
Boyd MAX09NG - Technical Attributes
Attributes Table
Type: Accessory
Contact Termination: PCB
Material: Aluminum
Dimension: 10.1 x 10 mm
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$325.00
USD
Quantity
Unit Price
1,000
$0.325
2,000+
$0.32
Product Variant Information section