text.skipToContent text.skipToNavigation

Manufacturer Part #

LF13WBR-C1

LF Metal Receptacle Cap with Chain

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Hirose Electric LF13WBR-C1 - Technical Attributes
Attributes Table
Type: Hardware
Hardware Type: Cap
Color: Silver
Material: Zinc Alloy
Operating Temp Range: -25°C to +85°C
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$293.60
USD
Quantity
Unit Price
20
$14.68
40
$14.59
60
$14.53
80
$14.49
100+
$14.37
Product Variant Information section