text.skipToContent text.skipToNavigation

Manufacturer Part #

LF10WBR-C

Standard Circular Connector RECEPTACLE SIZE 10

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2247
Product Specification Section
Hirose Electric LF10WBR-C - Technical Attributes
Attributes Table
Type: Hardware
Hardware Type: Cap
Material: Zinc Alloy
Operating Temp Range: -25°C to +85°C
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$167.20
USD
Quantity
Unit Price
20
$8.36
40
$8.31
80
$8.26
100
$8.25
300+
$8.15
Product Variant Information section