Manufacturer Part #
HR41-SC-111
HR41 Series Crimp Gold 14-16 AWG Socket Contact
Product Specification Section
Hirose Electric HR41-SC-111 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric HR41-SC-111 - Technical Attributes
Attributes Table
Type: | Contact |
Contact Termination: | Female/Socket Crimp |
Accessory Type: | Assembly / Housing |
Wire Gauge: | AWG 10-12 |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Insulation Resistance: | 2mΩ |
Operating Temp Range: | -40°C to +105°C |
Voltage Rating: | 600V |
Features & Applications
Hirose has introduced the HR41 series of high-current circular connectors for outdoor, harsh environments.
APPLICATIONS
• LED lighting
• Tunnel lighting
• Construction lighting
• Marine lighting
• Offshore lighting
• Robots
• Electronic toll systems
• Industrial equipment
FEATURES
• Contact positions: 3, 5
• Cable size: AWG 10 to 18
• Voltage rating: 1,000V AC/DC
• Operating-temperature range: -40°C to 105°C
• UL and TÜV recognised
Pricing Section
Global Stock:
1
Germany (Online Only):
1
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$2.38
25
$2.33
100
$2.30
250
$2.27
1,000+
$2.21
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag