text.skipToContent text.skipToNavigation

Manufacturer Part #

HCG-301-165

HCG Series Horizontal Snap-in Single Sided 3 in Long Card Guide

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 1419
Product Specification Section
Bivar HCG-301-165 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Guide
Color: Black
Material: Nylon
Mounting Method: Press Fit
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$53.00
USD
Quantity
Unit Price
100
$0.53
200
$0.52
400
$0.51
1,500+
$0.49
Product Variant Information section