text.skipToContent text.skipToNavigation

Manufacturer Part #

FRJ2A11

Black Dust Cover Polyethylene for Use with RJ45 Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Date Code:
Product Specification Section
Amphenol Communications Solutions FRJ2A11 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Dust Cover
Color: Black
Operating Temp Range: -30°C to +60°C
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$194.00
USD
Quantity
Unit Price
1,000
$0.194
2,000
$0.191
3,000
$0.19
4,000
$0.189
5,000+
$0.185