Manufacturer Part #
FLSSR4001
BrightConnX™ LUMINAIRE RECEPTACLE, FLS Series
Product Specification Section
Amphenol Communications Solutions FLSSR4001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions FLSSR4001 - Technical Attributes
Attributes Table
Type: | Accessory |
Contact Termination: | Screw Terminal |
Accessory Type: | Receptacle |
Tool Type: | Insertion |
No of Positions: | 4 |
Color: | Black |
Material: | Polybutylene Terephthalate |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Operating Temp Range: | -40°C to +105°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
70
USA:
70
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
35
$4.18
70
$4.09
105
$4.04
140
$4.01
175+
$3.90
Product Variant Information section
Available Packaging
Package Qty:
35 per Tray
Mounting Method:
Panel Mount