Manufacturer Part #
FLHSC136T01
BrightConnX™ FLH SOCKET Connector contact
Product Specification Section
Amphenol Communications Solutions FLHSC136T01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions FLHSC136T01 - Technical Attributes
Attributes Table
Type: | Contact |
Contact Termination: | Female/Socket Crimp |
No of Positions: | 1 |
Wire Gauge: | AWG 18-22 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Operating Temp Range: | -40°C to +105°C |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
6,000
$0.0327
12,000
$0.0321
18,000+
$0.0316
Product Variant Information section
Available Packaging
Package Qty:
6000 per
Mounting Method:
Cable Mount