text.skipToContent text.skipToNavigation

Manufacturer Part #

FLBC70501001

BrightConnX™ FLB Dome, NEMA ANSI C136.41, 76mm, 50mm Height, Grey

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Date Code: 2042
Product Specification Section
Amphenol Communications Solutions FLBC70501001 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Dust Cover
Color: Grey
Material: Polycarbonate
Insulation Resistance: 500MΩ
Operating Temp Range: -40°C to +85°C
Diameter: 76mm
Pricing Section
Global Stock:
80
USA:
80
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
80
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$235.20
USD
Quantity
Web Price
80
$2.94
160
$2.88
240
$2.85
320+
$2.80