Manufacturer Part #
E1RUBBERHOODSTD
E1 Series 13.40 mm Hight Rubber Hood Sealing
Product Specification Section
E-Switch E1RUBBERHOODSTD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch E1RUBBERHOODSTD - Technical Attributes
Attributes Table
Type: | Accessory |
Accessory Type: | Boot |
Diameter: | 12mm |
Dimension: | Ø 12 x 13.4 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
100
$0.71
300
$0.68
400
$0.675
1,000
$0.65
1,500+
$0.625
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk