
Manufacturer Part #
DT6S-BT-BK
DEUTSCH DT Series 6 Position PVC Black Plug Connector Boot
Product Specification Section
TE Connectivity DT6S-BT-BK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity DT6S-BT-BK - Technical Attributes
Attributes Table
Type: | Accessory |
Accessory Type: | Boot |
No of Positions: | 6 |
Color: | Black |
Operating Temp Range: | -29°C to +100°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
600
$0.99
1,200
$0.975
1,800+
$0.955
Product Variant Information section
Available Packaging
Package Qty:
600 per Box