text.skipToContent text.skipToNavigation

Manufacturer Part #

DF62-22SCA

AWG 22 Tin Plated Wire-to-Wire Hand Tool Socket Crimping Contact

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
Hirose Electric DF62-22SCA - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 22
Contact Plating: Gold
Operating Temp Range: -35°C to +105°C
Voltage Rating: 250V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$12.50
USD
Quantity
Unit Price
100
$0.125
400
$0.122
2,000
$0.118
4,000
$0.117
12,500+
$0.113
Product Variant Information section