text.skipToContent text.skipToNavigation

Manufacturer Part #

DF62-22SC

AWG 22 Tin Plated Wire-to-Wire Applicator Type Socket Crimping Contact

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code: 1915
Product Specification Section
Hirose Electric DF62-22SC - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 22
Operating Temp Range: -35°C to +105°C
Voltage Rating: 250V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
20
Germany (Online Only):
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20
Multiple Of:
100
Total
$0.83
USD
Quantity
Unit Price
100
$0.0417
1,500
$0.0402
4,000
$0.0393
15,000
$0.0382
40,000+
$0.0364