Manufacturer Part #
CAP-WBDMSMA1
WATERPROOF CAP M12*1.0P,MALE CONNECTOR,SCREW
Product Specification Section
Amphenol LTW CAP-WBDMSMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol LTW CAP-WBDMSMA1 - Technical Attributes
Attributes Table
Type: | Hardware |
Hardware Type: | Cap |
Color: | Black |
Material: | Plastic |
Operating Temp Range: | -40°C to +105°C |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
1
$0.885
40
$0.855
150
$0.815
400
$0.79
1,500+
$0.725
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag