text.skipToContent text.skipToNavigation

Manufacturer Part #

CAP-WABMLPC1

WATERPROOF CAP 2LOCK, W RB LEAD CONNECTOR

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
Amphenol LTW CAP-WABMLPC1 - Technical Attributes
Attributes Table
Type: Hardware
Hardware Type: Cap
Color: Black
Material: Nylon
Operating Temp Range: -40°C to +105°C
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.32
USD
Quantity
Web Price
1
$1.32
30
$1.29
100
$1.25
300
$1.22
1,000+
$1.16
Product Variant Information section