text.skipToContent text.skipToNavigation

Manufacturer Part #

ATM06-3S-CAP

DUST CAP FOR 3 POSITION PLUG

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
Amphenol Sine Systems ATM06-3S-CAP - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Dust Cover
No of Positions: 3
Color: Grey
Material: Thermoplastic
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
1,110
USA:
1,110
1,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.91
USD
Quantity
Unit Price
1
$0.91
30
$0.885
125
$0.86
300
$0.84
1,250+
$0.80
Product Variant Information section