AT4058C in Box by NKK Switches | Tooling and Accessories | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AT4058C

JB Series Red Sculptured Cap

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches AT4058C - Technical Attributes
Attributes Table
Type: Hardware
Hardware Type: Cap
Color: Red
Material: Polyamide
Features & Applications

The AT4058B is a Sculptured cap for JB Series Processed sealed Low Profile Tactiles

Features:

  • For Use With/Related Products JB Series
  • Mounting Type: Snap Fit
  • Size 12.00mm L x 12.00mm W x 6.30mm H

Specification:

  • Family Accessories: - Caps 
  • Series: JB
  • Switch Type: Tactile
  • Shape: Square, Sculptured
  • Color: Red
  • Illumination: Non-Illuminated

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
200
Multiple Of:
1
Total
$115.00
USD
Quantity
Unit Price
1
$0.605
40
$0.59
125
$0.575
250
$0.565
750+
$0.535
Product Variant Information section