AT13-204-2005 in Box by Amphenol Sine Systems | Tooling and Accessories | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AT13-204-2005

ATM Series Size 20 White Color Thermoplastic Contact Sealing Plug

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2304
Product Specification Section
Amphenol Sine Systems AT13-204-2005 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Sealing
No of Positions: 1
Color: White
Material: Thermoplastic
Pricing Section
Global Stock:
12,652
USA:
12,652
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.03
USD
Quantity
Unit Price
1
$0.0293
1,000
$0.0285
3,000
$0.0278
10,000
$0.027
30,000+
$0.0256
Product Variant Information section