text.skipToContent text.skipToNavigation

Manufacturer Part #

967067-1

Micro Power Quadlok System 20-18 AWG Wire Seal Accessory

Product Specification Section
TE Connectivity 967067-1 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Sealing
Color: Green
Material: Silicone
Operating Temp Range: -40°C to +130°C
Features & Applications

The 967067-1 is a Micro Power Quadlok System 20-18 AWG Wire Seal Accessory.

Features:

  • Product Type = Accessory
  • Accessory Type = Wire Seal
  • Cable Type = FLR (Thin Walled Cable)
  • Color = Green
  • Wire Range (mm [AWG]) = 0.50-0.75² [20-18]
  • Cavity Diameter (mm [in]) = 3.60 [0.142]
  • Accepts Wire Insulation Diameter, Range (mm [in]) = 1.40 – 1.90 [0.055 – 0.075]

 

 

Pricing Section
Global Stock:
300,000
Germany (Online Only):
300,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
20000
Multiple Of:
20000
Total
$274.00
USD
Quantity
Unit Price
20,000
$0.0137
40,000
$0.0135
60,000
$0.0134
80,000
$0.0133
100,000+
$0.013