text.skipToContent text.skipToNavigation

Manufacturer Part #

967-009-CAP

Connector Cap (Cover), Sealing For D-Sub Connectors

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
NorComp 967-009-CAP - Technical Attributes
Attributes Table
Type: Hardware
Hardware Type: Cap
No of Positions: 9
Color: Black
Material: ABS
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$398.00
USD
Quantity
Unit Price
50
$7.96
100
$7.91
150
$7.89
200
$7.87
250+
$7.81
Product Variant Information section