965783-1 in Box by TE Connectivity | Tooling and Accessories | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

965783-1

DEUTSCH Black 90° Right Angle Cover Cable Exit Accessory

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2220
Product Specification Section
TE Connectivity 965783-1 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Cover
Color: Black
Operating Temp Range: -40°C to +120°C
Features & Applications

The 965783-1 is a 1.5mm system 2.5mm System 90 Degree Black Cable Exit Angle Strain Relief in a Package of Box .

Product Features:

  • Accessory
  • Accessory Type = Strain Relief
  • 1.5 mm system, 2.5 mm System, HDSCS
  • Cable Exit Angle 90 degree
  • Color is Black
  • Industry application is HDSCS,RailwayProds , Standard

 

 

 
Read More...
Pricing Section
Global Stock:
1,400
USA:
1,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
700
Multiple Of:
700
Total
$329.00
USD
Quantity
Unit Price
700
$0.47
1,400
$0.465
2,100
$0.46
2,800
$0.455
3,500+
$0.445
Product Variant Information section