964972-1 in Bag by TE Connectivity | Tooling and Accessories | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

964972-1

MCP Series Single Point Yellow Silicone Wire Seal Accessory

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2214
Product Specification Section
TE Connectivity 964972-1 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Sealing
No of Positions: 1
Color: Yellow
Operating Temp Range: -40°C to +130°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
180,000
USA:
180,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
20000
Multiple Of:
20000
Total
$1,088.00
USD
Quantity
Unit Price
20,000+
$0.0544
Product Variant Information section