text.skipToContent text.skipToNavigation

Manufacturer Part #

91256-0001

MHF7S Electrical Performance Check SMA Adaptor For Receptacle

ECAD Model:
Mfr. Name: I-PEX
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
I-PEX 91256-0001 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Receptacle
Insulation Resistance: 500MΩ
Operating Temp Range: -40°C to +90°C
Voltage Rating: 60V
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$113.93
USD
Quantity
Web Price
1
$113.93
3
$112.15
5
$111.33
10
$110.23
20+
$108.50
Product Variant Information section