text.skipToContent text.skipToNavigation

Manufacturer Part #

794955-1

VAL-U-LOK Series 18-24 AWG Insulation Crimp Strain Relief Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2417
Product Specification Section
TE Connectivity 794955-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 22-18
Contact Material: Brass
Contact Plating: Tin
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Mounting Method: Wire Mount
Features & Applications

TE Connectivity (TE) has introduced an extension to its VAL-U-LOK connector product line, adding new parts which offer a higher 13A maximum current capability on a 4.2mm centerline spacing. Earlier VAL-U-LOK connectors have a 9A rating.

APPLICATIONS
• Household appliances
• Industrial machinery
• Automotive systems
• Medical devices
• Vending machines
• Gaming equipment
• HVAC equipment
• Indoor and outdoor lighting
• Security systems
• Storage and networking systems

FEATURES
• Vertical and right-angle pin headers available
• Contacts available in strip form or loose pieces
• UL recognized
• CSA certified

Pricing Section
Global Stock:
154,000
Germany (Online Only):
154,000
189,000
Factory Stock:Factory Stock:
374,500
Factory Lead Time:
22 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$45.85
USD
Quantity
Unit Price
3,500
$0.0131
10,500
$0.0128
17,500
$0.0126
70,000
$0.0123
105,000+
$0.012