text.skipToContent text.skipToNavigation

Manufacturer Part #

794758-1

Miniature Universal MATE-N-LOK Blue Silicone Rubber Single Wire Seal Accessory

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2216
Product Specification Section
TE Connectivity 794758-1 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Sealing
No of Positions: 1
Wire Gauge: AWG 18-26
Color: Blue
Features & Applications

The 794758-1 is a  600 V ,Mini Universal MATE-N-LOK 0.163" Centerline Single Wire Seal in a package of Bag.

Features:

  • Accessory
  • Accessory Type = Single Wire Seal
  • Mini-Universal MATE-N-LOK Sealed
  • Silicon Rubber Seal Material
  • Color is Blue
  • 600 Volt AC supply
  • Industry Application is ATM Machines, Inkjet, MFP/LBP, Projector, RAILWAYPRODS, Scanner, ESTANDMEASURE, TMPOWERP, TMWIRE2BOARD

 

 

 
Pricing Section
Global Stock:
9,822
Germany (Online Only):
9,822
323,673
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
9822
Multiple Of:
20000
Total
$817.19
USD
Quantity
Unit Price
20,000+
$0.0832