text.skipToContent text.skipToNavigation

Manufacturer Part #

794606-1

Micro MATE-N-LOK 24-20 AWG Crimp Snap In Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
TE Connectivity 794606-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 24-20
Contact Material: Phosphor Bronze
Contact Plating: Tin
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Mounting Method: Wire Mount
Features & Applications

The 794606-1 is a Micro MATE-N-LOK 24-20 AWG Crimp Snap In Socket Contact.

Features:

  • Product Type = Contact
  • Product Line = Micro MATE-N-LOK
  • Voltage (VAC) = 250
  • Current Rating (A) = 5
  • Termination Method = Crimp
  • Wire Range (mm [AWG]) = 0.20-0.60² [24-20]
  • Contact Type = Socket
  • Contact Plating, Mating Area, Material = Bright Tin
  • Contact Base Material = Phosphor Bronze

 

 

Pricing Section
Global Stock:
855,000
USA:
45,000
Germany (Online Only):
810,000
75,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$433.50
USD
Quantity
Unit Price
15,000
$0.0289
30,000
$0.0284
45,000
$0.0281
60,000+
$0.0278
Product Variant Information section