770476-2 in Reel by TE Connectivity | Tooling and Accessories | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

770476-2

SL156 18-24 AWG Wire to Cable Crimp Receptacle Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
TE Connectivity 770476-2 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
No of Positions: 1
Wire Gauge: AWG 24-18
Contact Material: Phosphor Bronze
Contact Plating: Nickel
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Mounting Method: Wire Mount
Features & Applications

The 770476-2 is a MTA, CST, CST-100 II and SL Contacts in a package of Reel.

Features:

  • Applies to Wire/Cables
  • Current Rating is 13 A
  • Wire Range is 0.9-0.2² [18-24] mm² [AWG]
  • Contact Type Product
  • Crimp Contact Termination Type
  • GOld (30)Contact Plating, Mating Area, Material
  • Packaging Method = Strip
  • Crimp Contact Termination Type
  • Hooded type Contact Shape
  • Used for SL-156

 

Read More...
Pricing Section
Global Stock:
11,000
USA:
11,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
5500
Multiple Of:
5500
Total
$1,028.50
USD
Quantity
Unit Price
5,500+
$0.187