Manufacturer Part #
700C2RED
700 Series Red Snap Fit Round Concave Pushbutton Switch Cap
Product Specification Section
E-Switch 700C2RED - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch 700C2RED - Technical Attributes
Attributes Table
Type: | Accessory |
Hardware Type: | Cap |
Color: | Red |
Material: | Nylon |
Dimension: | Ø 9.5 x 6.5 mm |
Mounting Method: | Snap Fit |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.126
4,000
$0.124
6,000+
$0.123
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bulk
Mounting Method:
Snap Fit