
Manufacturer Part #
66101-3
AWG 18-16 Gold over Nickel Crimp Socket Contacts for CPC Series 1 Connectors
Product Specification Section
TE Connectivity 66101-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 66101-3 - Technical Attributes
Attributes Table
Type: | Contact |
Contact Termination: | Female/Socket Crimp |
No of Positions: | 1 |
Wire Gauge: | AWG 18-16 |
Contact Material: | Brass |
Contact Plating: | Gold |
Operating Temp Range: | -55°C to +150°C |
Mounting Method: | Cable Mount |
Features & Applications
Pricing Section
Global Stock:
58,720
USA:
58,720
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1
$0.795
30
$0.775
125
$0.75
300
$0.735
1,250+
$0.70
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Cable Mount