text.skipToContent text.skipToNavigation

Manufacturer Part #

643075-8

MTA-100 Series 8 Position Nylon Closed End Strain Relief Cover

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 643075-8 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Strain Relief
No of Positions: 8
Color: White
Material: Nylon
Operating Temp Range: -40°C to +85°C
Features & Applications
The 643075-8 is a MTA-100 8 Position Closed End Strain Relief Cover.

Features:

  • Product Type = Accessory
  • Accessory Type = Strain Relief Covers
  • Cover Style = Closed End
  • Used For = MTA-100 Connectors
  • Wire Insulation Diameter (mm [in]) = 2.41 [0.095]
  • Body Material = Nylon
  • Color = White
  • Panel Mount Retention = Without
  • Number of Positions = 8
  • UL Flammability Rating = UL 94V-2

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
6000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,100.00
USD
Quantity
Unit Price
500+
$0.35