text.skipToContent text.skipToNavigation

Manufacturer Part #

640545-2

18-26 AWG Discrete Wire to Wire Strain Relief Crimp Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 640545-2 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Male/Pin Crimp
Wire Gauge: AWG 26-18
Contact Material: Phosphor Bronze
Contact Plating: Gold
Voltage Rating: 250V
Mounting Method: Wire Mount
Features & Applications
The 640545-2 is a 18-26 AWG Discrete Wire to Wire Strain Relief Crimp Pin Contact.

The Miniature Rectangular Connector performance characteristics found are based on free hanging and panel mount connectors, loaded with contacts crimped on stranded wire.

Features:

  • Product Type = Contact
  • Strain Relief = With
  • Wire/Cable Type = Discrete Wire
  • Termination Method to Wire/Cable = Crimp
  • Contact - Rated Current (A) = 9
  • Hot Pluggable = No
  • Operating Voltage Reference = AC
  • Operating Voltage (VAC) = 250
  • Profile Height (Y-Axis) (mm [in]) = 2.54 [0.100]
  • Contact Type = Pin
  • Contact Base Material = Phosphor Bronze
  • Contact Plating, Mating Area, Material = Gold
  • Contact Design = Formed Pin
  • Mating Alignment = Without
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant
  • Operating Temperature (°C [°F]) = -55 – +105 [-67 – +221]

Applications:

  • Application Use = Wire-to-Wire
  • Contact Transmits (Typical Application) = Signal (Data)/ Power

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
10000
Multiple Of:
1000
Total
$9,450.00
USD
Quantity
Unit Price
1
$1.08
30
$1.05
100
$1.02
300
$0.99
1,000+
$0.945
Product Variant Information section