text.skipToContent text.skipToNavigation

Manufacturer Part #

640310-3

Universal Mate-N-Lok Pre-Tin 12-10 AWG Socket Contact

Product Specification Section
TE Connectivity 640310-3 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 12-10
Contact Material: Phosphor Bronze
Contact Plating: Tin
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Mounting Method: Wire Mount
Features & Applications

The 640310-3 is aUniversal Mate-N-Lok Pre-Tin 12-10 AWG Socket Contact.

Features:

  • Product Type = Contact
  • Product Line = Universal MATE-N-LOK
  • Insulation Diameter (mm [in]) = 5.08 [.200] Max.
  • High Current = No
  • Current Rating (A) = 19
  • Voltage (VAC) = 600
  • Termination Method = Crimp
  • Solder Tail Contact Plating = Pre-Tin
  • Wire Range (mm [AWG]) = 3.00-6.00² [12-10]
  • Contact Diameter (mm [in]) = 2.13 [0.084]
  • Stock Thickness (mm [in]) = 0.30 [0.012]
  • Contact Type = Socket
  • Contact Termination Type = Crimp
  • Contact Base Material = Phosphor Bronze
  • Sealable = No
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,890.00
USD
Quantity
Web Price
1,000
$0.198
2,000
$0.194
4,000
$0.19
5,000
$0.189
15,000+
$0.181