text.skipToContent text.skipToNavigation

Manufacturer Part #

61314-1

Commercial Mate-N-Lok Pre-Tin 24-18 AWG Discrete Wire Crimp Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
TE Connectivity 61314-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Female/Socket Crimp
No of Positions: 1
Wire Gauge: AWG 24-18
Contact Material: Brass
Contact Plating: Pre-Tin
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Mounting Method: Wire Mount
Features & Applications

The 61314-1 is a Commercial Mate-N-Lok Pre-Tin 24-18 AWG Discrete Wire Crimp Socket Contact.

The Commercial MATE-N-LOK Connector performance characteristics are based on free hanging and panel mount connectors, loaded with contacts crimped on stranded wire.

Features:

  • Product Line = Commercial MATE-N-LOK
  • Product Type = Contact
  • Termination Method to Wire/Cable = Crimp
  • Wire/Cable Type = Discrete Wire
  • Industry Application = ATM Machines, Inkjet, MFP/LBP, Projector, Scanner
  • Contact - Rated Current (A) = 13
  • Operating Voltage Reference = AC
  • Operating Voltage (VAC) = 250
  • Wire Range (mm [AWG]) = 0.20-0.80² [24-18]
  • Contact Diameter (mm [in]) = 2.13 [0.084]
  • Contact Type = Socket
  • Contact Plating, Mating Area, Material = Pre-Tin
  • Contact Base Material = Brass
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

 

 

Pricing Section
Global Stock:
112,000
USA:
112,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
7000
Multiple Of:
7000
Total
$296.80
USD
Quantity
Unit Price
7,000
$0.0424
14,000
$0.0417
21,000
$0.0413
28,000
$0.041
35,000+
$0.0401
Product Variant Information section