text.skipToContent text.skipToNavigation

Manufacturer Part #

570-290-721

Terminal Female AWG 22-20 567/568/570 Series

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Date Code:
Product Specification Section
EDAC 570-290-721 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 20-22
Contact Material: Brass
Contact Plating: Tin
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
140
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14.56
USD
Quantity
Unit Price
1
$0.104
250
$0.101
1,000
$0.0976
2,500
$0.0953
10,000+
$0.0898