text.skipToContent text.skipToNavigation

Manufacturer Part #

570-260-003

570 Series Blue Silicone Rubber Wire Seal

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Date Code:
Product Specification Section
EDAC 570-260-003 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Sealing
Color: Blue
Material: Silicone
Operating Temp Range: -40°C to +105°C
Voltage Rating: 300V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34.60
USD
Quantity
Unit Price
1
$0.0713
400
$0.0692
1,250
$0.0673
4,000
$0.0654
12,500+
$0.0618