Manufacturer Part #
565-200-100
565 Series White Color Waterproofing Cap
Product Specification Section
EDAC 565-200-100 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
EDAC 565-200-100 - Technical Attributes
Attributes Table
Type: | Accessory |
Accessory Type: | Sealing |
No of Positions: | 1 |
Color: | White |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Insulation Resistance: | 1000MΩ |
Operating Temp Range: | -40°C to +105°C |
Voltage Rating: | 250V |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
500
$0.0714
1,500
$0.0695
5,000
$0.0675
10,000
$0.0663
20,000+
$0.0642
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Wire Mount