Manufacturer Part #
516-290-542
516 Series 28-18 AWG Wire Wrap Contact
Product Specification Section
EDAC 516-290-542 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
EDAC 516-290-542 - Technical Attributes
Attributes Table
Type: | Contact |
Contact Termination: | Wire Wrap Terminal |
Wire Gauge: | AWG 28-18 |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Operating Temp Range: | -40°C to +105°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000
$0.325
2,000
$0.32
3,000
$0.315
5,000+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag