Manufacturer Part #
5-1437720-3
T01-500-3.5=INDUSTRIAL CONNECT
Product Specification Section
TE Connectivity 5-1437720-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 5-1437720-3 - Technical Attributes
Attributes Table
Type: | Accessory |
Hardware Type: | Lock Washer |
Material: | Stainless Steel |
Diameter: | 16mm |
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
500+
$2.66
Product Variant Information section
Available Packaging
Package Qty:
500 per Box