Manufacturer Part #
4JGRY
Gray Square Non-Illuminated Snap Fit Pushbutton Switch Cap
Product Specification Section
E-Switch 4JGRY - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch 4JGRY - Technical Attributes
Attributes Table
Type: | Accessory |
Hardware Type: | Cap |
Color: | Grey |
Material: | ABS |
Dimension: | 12 x 12 x 3.8 mm |
Mounting Method: | Snap Fit |
Features & Applications
The 4JGRY is a Grey Colour Square Shape Pushbutton type Switch Cap.
Specifications:
- Switch Type: Pushbutton
- Colour: Grey
- Shape: Square, Concave
- Illumination: Non-Illuminated
- Size: 12.00mm L x 12.00mm W x 3.80mm H
- Mounting Type: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500
$0.0918
5,000
$0.09
7,500+
$0.0882
Product Variant Information section
Available Packaging
Package Qty:
2500 per Bulk
Mounting Method:
Snap Fit