
Manufacturer Part #
4014B
LTB Series Black Snap-In Liquid Tight Bushing
Product Specification Section
Heyco 4014B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Heyco 4014B - Technical Attributes
Attributes Table
Type: | Accessory |
Color: | Black |
Operating Temp Range: | -40°C to +93°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
600
$0.45
1,200+
$0.435
Product Variant Information section
Available Packaging
Package Qty:
600 per Box
Mounting Method:
Panel Mount