text.skipToContent text.skipToNavigation

Manufacturer Part #

361KNT

361 Series Brass and Nickel Plated Knurled Nut for PC Edge Mount BNC

ECAD Model:
Mfr. Name: Bomar
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
Bomar 361KNT - Technical Attributes
Attributes Table
Type: Hardware
Hardware Type: Jam Nut
Color: Silver
Contact Material: Brass
Pricing Section
Global Stock:
1,514
USA:
231
Germany (Online Only):
1,283
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$86.50
USD
Quantity
Unit Price
100
$0.865
300
$0.845
500
$0.835
1,000
$0.82
2,000+
$0.80
Product Variant Information section