text.skipToContent text.skipToNavigation

Manufacturer Part #

350570-3

Mate N Lok .250" Centerline 600 V 19 - 36 A 24-18 AWG Pin

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 350570-3 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Female/Socket Crimp
No of Positions: 1
Wire Gauge: AWG 24-18
Contact Material: Phosphor Bronze
Contact Plating: Tin
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Mounting Method: Wire Mount
Features & Applications
The 350570-3 is a Universal Mate-N-Lok Pre-Tin 24-18 AWG Socket Contact.

The AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment. The electrical connector is an integral component in these applications.

Features:

  • Product Type = Contact
  • Product Line = Universal MATE-N-LOK
  • Insulation Diameter (mm [in]) = 1.02-2.54 [.040-.100]
  • High Current = No
  • Current Rating (A) = 19
  • Voltage (VAC) = 600
  • Termination Method = Crimp
  • Solder Tail Contact Plating = Pre-Tin
  • Contact Type = Socket
  • Contact Termination Type = Crimp
  • Contact Base Material = Phosphor Bronze

 

 

 
Pricing Section
Global Stock:
0
USA:
0
22,500
Factory Stock:Factory Stock:
97,500
Factory Lead Time:
22 Weeks
Minimum Order:
7500
Multiple Of:
7500
Total
$394.50
USD
Quantity
Unit Price
7,500
$0.0526
15,000
$0.0517
22,500
$0.0512
30,000
$0.0509
37,500+
$0.0498