text.skipToContent text.skipToNavigation

Manufacturer Part #

350570-1

Universal Mate-N-Lok 24-18 AWG 6.35 mm Pitch Wire to Board Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 350570-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Female/Socket Crimp
No of Positions: 1
Wire Gauge: AWG 24-18
Material: Brass
Contact Plating: Tin
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Mounting Method: Wire Mount
Features & Applications

The 350570-1 is Universal MATE-N-LOK Product Line which covers the requirements for application of Universal MATE–N–LOK Housings, Contacts, and Printed Circuit (PC) Board Headers.

Product Features:

  • Universal MATE-N-LOK Product Line
  • Contact Type = Socket
  • Applies To Wire/Cable
  • Crimp Termination Method
  • Product Line = Universal MATE-N-LOK
  • Insulation Diameter (mm [in]) = 1.02-2.54 [.040-.100]
  • Solder Tail Contact Plating = Pre-Tin
  • Wire Range (mm [AWG]) = 0.20-0.80² [24-18]
  • Contact Diameter (mm [in]) = 2.13 [0.084]
  • Stock Thickness (mm [in]) = 0.25 [0.010]
  • Contact Base Material = Brass
  • Lead Free Solder Processes = Not relevant for lead free process

View the complete list of MATE-N-LOK Receptacle

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
30000
Multiple Of:
7500
Total
$798.00
USD
Quantity
Unit Price
7,500
$0.0275
15,000
$0.0271
22,500
$0.0268
30,000
$0.0266
37,500+
$0.0261